
CRCW120610M0JNEA | |
|---|---|
DigiKey Part Number  | 541-10METR-ND - Tape & Reel (TR) 541-10MECT-ND - Cut Tape (CT) 541-10MEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW120610M0JNEA  | 
Description  | RES SMD 10M OHM 5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW120610M0JNEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28800 | kr.2.88 | 
| 25 | kr.0.22000 | kr.5.50 | 
| 50 | kr.0.18040 | kr.9.02 | 
| 100 | kr.0.15100 | kr.15.10 | 
| 250 | kr.0.12084 | kr.30.21 | 
| 500 | kr.0.10380 | kr.51.90 | 
| 1.000 | kr.0.09030 | kr.90.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.05610 | kr.280.50 | 
| 10.000 | kr.0.04860 | kr.486.00 | 
| 15.000 | kr.0.04488 | kr.673.20 | 
| 25.000 | kr.0.04116 | kr.1,029.00 | 
| 35.000 | kr.0.04096 | kr.1,433.60 | 
| 50.000 | kr.0.04077 | kr.2,038.50 | 
| 60.000 | kr.0.04068 | kr.2,440.80 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

