
CRCW120610M0FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW120610M0FKECTR-ND - Tape & Reel (TR) 541-CRCW120610M0FKECCT-ND - Cut Tape (CT) 541-CRCW120610M0FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610M0FKEC |
Description | D25/CRCW1206 100 10M 1% ET6 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610M0FKEB | Vishay Dale | 25.716 | 541-CRCW120610M0FKEBCT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.25360 | kr.6.34 |
| 50 | kr.0.21040 | kr.10.52 |
| 100 | kr.0.17560 | kr.17.56 |
| 250 | kr.0.14152 | kr.35.38 |
| 500 | kr.0.12198 | kr.60.99 |
| 1.000 | kr.0.10651 | kr.106.51 |
| 5.000 | kr.0.08205 | kr.410.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.06669 | kr.1,333.80 |
| 40.000 | kr.0.06237 | kr.2,494.80 |
| 60.000 | kr.0.06027 | kr.3,616.20 |
| 100.000 | kr.0.05799 | kr.5,799.00 |
| 140.000 | kr.0.05669 | kr.7,936.60 |
| 200.000 | kr.0.05546 | kr.11,092.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

