
CRCW120610M0FKEB | |
|---|---|
DigiKey Part Number  | 541-CRCW120610M0FKEBTR-ND - Tape & Reel (TR) 541-CRCW120610M0FKEBCT-ND - Cut Tape (CT) 541-CRCW120610M0FKEBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW120610M0FKEB  | 
Description  | RES SMD 10M OHM 1% 1/4W 1206  | 
Customer Reference  | |
Detailed Description  | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW120610M0FKEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.32000 | kr.3.20 | 
| 25 | kr.0.24560 | kr.6.14 | 
| 50 | kr.0.20360 | kr.10.18 | 
| 100 | kr.0.17090 | kr.17.09 | 
| 250 | kr.0.13748 | kr.34.37 | 
| 500 | kr.0.11840 | kr.59.20 | 
| 1.000 | kr.0.09478 | kr.94.78 | 
| 5.000 | kr.0.07971 | kr.398.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.07070 | kr.707.00 | 
| 20.000 | kr.0.06417 | kr.1,283.40 | 
| 30.000 | kr.0.06055 | kr.1,816.50 | 
| 50.000 | kr.0.05692 | kr.2,846.00 | 
| 100.000 | kr.0.05221 | kr.5,221.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 

