
CRCW120610M0DHEAP | |
|---|---|
DigiKey Part Number | 541-10MBATR-ND - Tape & Reel (TR) 541-10MBACT-ND - Cut Tape (CT) 541-10MBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610M0DHEAP |
Description | RES SMD 10M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610M0DHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.09400 | kr.10.94 |
| 25 | kr.0.89360 | kr.22.34 |
| 50 | kr.0.77560 | kr.38.78 |
| 100 | kr.0.68350 | kr.68.35 |
| 250 | kr.0.59060 | kr.147.65 |
| 500 | kr.0.53900 | kr.269.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43419 | kr.2,170.95 |
| 10.000 | kr.0.41966 | kr.4,196.60 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

