CRCW120610K7FKTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.45080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13791
Datasheet

Direct


Panasonic Industry
In Stock: 39.356
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.638
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 64
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet
10.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610K7FKTC

DigiKey Part Number
CRCW120610K7FKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120610K7FKTC
Description
RES SMD 10.7K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610K7FKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120610K7FKEACVishay Dale0CRCW120610K7FKEAC-NDkr.0.05724Similar
CRCW120610K7FKEBCVishay Dale0CRCW120610K7FKEBC-NDkr.0.05724Similar
CRCW120610K7DHEAPVishay Dale0CRCW120610K7DHEAP-NDkr.0.45080Parametric Equivalent
CRCW120610K7FKEBVishay Dale0CRCW120610K7FKEB-NDkr.0.06234Parametric Equivalent
CRCW120610K7FKTAVishay Dale0CRCW120610K7FKTA-NDkr.0.15264Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.12552kr.2,510.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.12552
Unit Price with VAT:kr.0.15690