Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW120610K0FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW120610K0FKTR-ND - Tape & Reel (TR) 541-CRCW120610K0FKCT-ND - Cut Tape (CT) 541-CRCW120610K0FKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0FKTB |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K0FKTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.57000 | kr.5.70 |
| 50 | kr.0.38020 | kr.19.01 |
| 100 | kr.0.32450 | kr.32.45 |
| 500 | kr.0.23296 | kr.116.48 |
| 1.000 | kr.0.20499 | kr.204.99 |
| 5.000 | kr.0.15713 | kr.785.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14198 | kr.1,419.80 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |






