Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW1206100RJNEBHP | |
|---|---|
DigiKey Part Number | CRCW1206100RJNEBHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206100RJNEBHP |
Description | RES SMD 100 OHM 5% 3/4W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100RJNEBHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206100RFKEBHP | Vishay Dale | 0 | 541-CRCW1206100RFKEBHPTR-ND | kr.0.04000 | Parametric Equivalent |
| CRCW1206100RFKECHP | Vishay Dale | 0 | 541-CRCW1206100RFKECHPTR-ND | kr.0.03124 | Parametric Equivalent |
| CRCW1206100RJNECHP | Vishay Dale | 0 | CRCW1206100RJNECHP-ND | kr.0.03323 | Parametric Equivalent |
| CMP1206QFX-1000ELF | Bourns Inc. | 4.915 | 118-CMP1206QFX-1000ELFCT-ND | kr.0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31135 | kr.3,113.50 |
| Unit Price without VAT: | kr.0.31135 |
|---|---|
| Unit Price with VAT: | kr.0.38919 |




