
CRCW1206100RJNEAHP | |
|---|---|
DigiKey Part Number | 541-100UATR-ND - Tape & Reel (TR) 541-100UACT-ND - Cut Tape (CT) 541-100UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100RJNEAHP |
Description | RES SMD 100 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.92600 | kr.9.26 |
| 25 | kr.0.74560 | kr.18.64 |
| 50 | kr.0.64160 | kr.32.08 |
| 100 | kr.0.56050 | kr.56.05 |
| 250 | kr.0.47828 | kr.119.57 |
| 500 | kr.0.43100 | kr.215.50 |
| 1.000 | kr.0.39346 | kr.393.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32089 | kr.1,604.45 |
| 10.000 | kr.0.30406 | kr.3,040.60 |
| 15.000 | kr.0.29586 | kr.4,437.90 |
| 25.000 | kr.0.28696 | kr.7,174.00 |
| 35.000 | kr.0.28187 | kr.9,865.45 |
| 50.000 | kr.0.27706 | kr.13,853.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

