
CRCW1206100RFKTB | |
|---|---|
DigiKey Part Number | 541-CRCW1206100RFKTR-ND - Tape & Reel (TR) 541-CRCW1206100RFKCT-ND - Cut Tape (CT) 541-CRCW1206100RFKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100RFKTB |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100RFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA1206100RFKEA | Vishay Dale | 0 | 541-2243-1-ND | kr.1.14000 | Upgrade |
| CRCW1206100RFKEAC | Vishay Dale | 79.358 | 541-3982-1-ND | kr.0.70000 | Similar |
| CRCW1206100RFKEBC | Vishay Dale | 0 | CRCW1206100RFKEBC-ND | kr.0.05724 | Similar |
| RCG1206100RFKEA | Vishay Dale | 3.415 | 541-1852-1-ND | kr.1.20000 | Similar |
| CRCW1206100RDHEAP | Vishay Dale | 0 | 541-100BATR-ND | kr.0.45080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.40080 | kr.10.02 |
| 50 | kr.0.33860 | kr.16.93 |
| 100 | kr.0.28850 | kr.28.85 |
| 250 | kr.0.23888 | kr.59.72 |
| 500 | kr.0.21024 | kr.105.12 |
| 1.000 | kr.0.18766 | kr.187.66 |
| 5.000 | kr.0.15159 | kr.757.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14065 | kr.1,406.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

