
CRCW12060000Z0EBC | |
|---|---|
DigiKey Part Number | 541-4171-2-ND - Tape & Reel (TR) 541-4171-1-ND - Cut Tape (CT) 541-4171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000Z0EBC |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12060000Z0EBC Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 1206 (3216 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Part Status Active | Height - Seated (Max) 0.026" (0.65mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG12060000Z0EA | Vishay Dale | 526 | 541-1890-1-ND | kr.1.08000 | Direct |
| CRCW12060000Z0EA | Vishay Dale | 694.290 | 541-0.0ECT-ND | kr.0.63000 | Upgrade |
| CRCW12060000Z0EAHP | Vishay Dale | 200.357 | 541-0.0UBCT-ND | kr.1.01000 | Upgrade |
| CRCW12060000Z0EB | Vishay Dale | 3.506 | 541-3032-1-ND | kr.0.63000 | Upgrade |
| CRCW12060000Z0EC | Vishay Dale | 73.527 | 541-3033-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 25 | kr.0.22080 | kr.5.52 |
| 50 | kr.0.18140 | kr.9.07 |
| 100 | kr.0.15090 | kr.15.09 |
| 250 | kr.0.12048 | kr.30.12 |
| 500 | kr.0.10322 | kr.51.61 |
| 1.000 | kr.0.08958 | kr.89.58 |
| 5.000 | kr.0.06799 | kr.339.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05940 | kr.594.00 |
| 20.000 | kr.0.05462 | kr.1,092.40 |
| 30.000 | kr.0.05229 | kr.1,568.70 |
| 50.000 | kr.0.04977 | kr.2,488.50 |
| 70.000 | kr.0.04833 | kr.3,383.10 |
| 100.000 | kr.0.04697 | kr.4,697.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

