
CRCW12060000Z0EB | |
|---|---|
DigiKey Part Number | 541-3032-2-ND - Tape & Reel (TR) 541-3032-1-ND - Cut Tape (CT) 541-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000Z0EB |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12060000Z0EB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12060000Z0EAHP | Vishay Dale | 200.357 | 541-0.0UBCT-ND | kr.0.14000 | Upgrade |
| RCA12060000ZSEA | Vishay Dale | 23.434 | 541-2239-1-ND | kr.0.12000 | Upgrade |
| CRCW12060000Z0EAC | Vishay Dale | 1.168 | 541-4170-1-ND | kr.0.08000 | Similar |
| CRCW12060000Z0EBC | Vishay Dale | 29.441 | 541-4171-1-ND | kr.0.08000 | Similar |
| RCG12060000Z0EA | Vishay Dale | 526 | 541-1890-1-ND | kr.0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.16480 | kr.4.12 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.12740 | kr.12.74 |
| 250 | kr.0.10780 | kr.26.95 |
| 500 | kr.0.09548 | kr.47.74 |
| 1.000 | kr.0.08496 | kr.84.96 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

