
| CRCW08059R31FKEA | |
|---|---|
| DigiKey Part Number | 541-9.31CCTR-ND - Tape & Reel (TR) 541-9.31CCCT-ND - Cut Tape (CT) 541-9.31CCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW08059R31FKEA | 
| Description | RES SMD 9.31 OHM 1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 9.31 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW08059R31FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.32000 | kr.3.20 | 
| 25 | kr.0.24840 | kr.6.21 | 
| 50 | kr.0.20480 | kr.10.24 | 
| 100 | kr.0.17150 | kr.17.15 | 
| 250 | kr.0.13824 | kr.34.56 | 
| 500 | kr.0.13068 | kr.65.34 | 
| 1.000 | kr.0.11232 | kr.112.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.08204 | kr.410.20 | 
| 10.000 | kr.0.07500 | kr.750.00 | 
| 15.000 | kr.0.07158 | kr.1,073.70 | 
| 25.000 | kr.0.06787 | kr.1,696.75 | 
| 35.000 | kr.0.06575 | kr.2,301.25 | 
| 50.000 | kr.0.06375 | kr.3,187.50 | 
| 60.000 | kr.0.06281 | kr.3,768.60 | 
| 120.000 | kr.0.06115 | kr.7,338.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark