
CRCW08059R10JNEA | |
|---|---|
DigiKey Part Number  | 541-9.1ATR-ND - Tape & Reel (TR) 541-9.1ACT-ND - Cut Tape (CT) 541-9.1ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW08059R10JNEA  | 
Description  | RES SMD 9.1 OHM 5% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW08059R10JNEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.22400 | kr.2.24 | 
| 25 | kr.0.16640 | kr.4.16 | 
| 50 | kr.0.13560 | kr.6.78 | 
| 100 | kr.0.11140 | kr.11.14 | 
| 250 | kr.0.08808 | kr.22.02 | 
| 500 | kr.0.07462 | kr.37.31 | 
| 1.000 | kr.0.06413 | kr.64.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.04842 | kr.242.10 | 
| 10.000 | kr.0.04177 | kr.417.70 | 
| 15.000 | kr.0.03808 | kr.571.20 | 
| 25.000 | kr.0.03439 | kr.859.75 | 
| 35.000 | kr.0.03085 | kr.1,079.75 | 
| 50.000 | kr.0.02733 | kr.1,366.50 | 
| 60.000 | kr.0.02726 | kr.1,635.60 | 
| 120.000 | kr.0.02703 | kr.3,243.60 | 
| 125.000 | kr.0.02701 | kr.3,376.25 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

