CRCW08059M10FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet
9.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08059M10FKEB

DigiKey Part Number
CRCW08059M10FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08059M10FKEB
Description
RES SMD 9.1M OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08059M10FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08059M10FKEACVishay Dale0CRCW08059M10FKEAC-NDkr.0.04373Similar
CRCW08059M10FKEBCVishay Dale0CRCW08059M10FKEBC-NDkr.0.04373Similar
RS73F2ARTTD9104DKOA Speer Electronics, Inc.02019-RS73F2ARTTD9104DTR-NDkr.0.62252Parametric Equivalent
RS73F2ARTTD9104FKOA Speer Electronics, Inc.02019-RS73F2ARTTD9104FTR-NDkr.0.62252Parametric Equivalent
RS73G2ARTTD9104DKOA Speer Electronics, Inc.02019-RS73G2ARTTD9104DTR-NDkr.0.62252Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04739kr.947.80
Unit Price without VAT:kr.0.04739
Unit Price with VAT:kr.0.05924