Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

CRCW08059K31FKTA | |
|---|---|
DigiKey Part Number | CRCW08059K31FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08059K31FKTA |
Description | RES SMD 9.31K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08059K31FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08059K31FKEA | Vishay Dale | 18.659 | 541-9.31KCCT-ND | kr.0.63000 | Direct |
| CRCW08059K31FKEAHP | Vishay Dale | 0 | CRCW08059K31FKEAHP-ND | kr.0.20780 | Upgrade |
| RCS08059K31FKEA | Vishay Dale | 0 | RCS08059K31FKEA-ND | kr.0.19384 | Upgrade |
| ERJ-6ENF9311V | Panasonic Industry | 17.340 | P9.31KCCT-ND | kr.0.76000 | Direct |
| RC0805FR-079K31L | YAGEO | 57.150 | 311-9.31KCRCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14143 | kr.707.15 |
| Unit Price without VAT: | kr.0.14143 |
|---|---|
| Unit Price with VAT: | kr.0.17679 |










