CRCW080590K9FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.18954
Datasheet

Direct


Panasonic Industry
In Stock: 19.897
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 45.412
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 14.706
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.08117
Datasheet
90.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080590K9FKTB

DigiKey Part Number
CRCW080590K9FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080590K9FKTB
Description
RES SMD 90.9K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080590K9FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080590K9FKEACVishay Dale0CRCW080590K9FKEAC-NDkr.0.04373Similar
CRCW080590K9FKEBCVishay Dale0CRCW080590K9FKEBC-NDkr.0.04373Similar
CRCW080590K9DKEAPVishay Dale0CRCW080590K9DKEAP-NDkr.0.22540Parametric Equivalent
CRCW080590K9FHECPVishay Dale0CRCW080590K9FHECP-NDkr.0.18954Parametric Equivalent
ERJ-6ENF9092VPanasonic Industry19.897P90.9KCCT-NDkr.0.76000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12538kr.1,253.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12538
Unit Price with VAT:kr.0.15673