CRCW08058R20JNEAIF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.08352
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03009
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03743
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03009
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10157
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.22195
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.08053
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08058R20JNEAIF

DigiKey Part Number
CRCW08058R20JNEAIF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08058R20JNEAIF
Description
RES SMD 8.2 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08058R20JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.69398kr.3,469.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.69398
Unit Price with VAT:kr.0.86748