8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08058R20FNEA

DigiKey Part Number
541-CRCW08058R20FNEATR-ND - Tape & Reel (TR)
541-CRCW08058R20FNEACT-ND - Cut Tape (CT)
541-CRCW08058R20FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08058R20FNEA
Description
RES SMD 8.2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08058R20FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.39300kr.3.93
25kr.0.30160kr.7.54
50kr.0.25240kr.12.62
100kr.0.21240kr.21.24
250kr.0.17244kr.43.11
500kr.0.14976kr.74.88
1.000kr.0.13187kr.131.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09944kr.497.20
10.000kr.0.09147kr.914.70
15.000kr.0.08759kr.1,313.85
25.000kr.0.08339kr.2,084.75
35.000kr.0.08099kr.2,834.65
50.000kr.0.07871kr.3,935.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500