CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08058R20FKEA

DigiKey Part Number
541-8.20CCTR-ND - Tape & Reel (TR)
541-8.20CCCT-ND - Cut Tape (CT)
541-8.20CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08058R20FKEA
Description
RES SMD 8.2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08058R20FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.32000kr.3.20
25kr.0.24840kr.6.21
50kr.0.20480kr.10.24
100kr.0.17150kr.17.15
250kr.0.13824kr.34.56
500kr.0.11916kr.59.58
1.000kr.0.10419kr.104.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08204kr.410.20
10.000kr.0.06902kr.690.20
15.000kr.0.06183kr.927.45
25.000kr.0.05465kr.1,366.25
35.000kr.0.05441kr.1,904.35
50.000kr.0.05417kr.2,708.50
60.000kr.0.05405kr.3,243.00
120.000kr.0.05365kr.6,438.00
125.000kr.0.05363kr.6,703.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500