Similar
Direct
Direct
Direct
Upgrade
Similar
Similar

CRCW08058M20JNEA | |
|---|---|
DigiKey Part Number | 541-8.2MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08058M20JNEA |
Description | RES SMD 8.2M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08058M20JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCV08058M20JNEA | Vishay Dale | 0 | BC2826TR-ND | kr.0.21291 | Similar |
| CRG0805J8M2 | TE Connectivity Passive Product | 0 | CRG0805J8M2-ND | kr.0.00000 | Direct |
| CRGV0805J8M2 | TE Connectivity Passive Product | 0 | CRGV0805J8M2-ND | kr.0.09541 | Direct |
| RMCF0805JT8M20 | Stackpole Electronics Inc | 0 | RMCF0805JT8M20-ND | kr.0.02407 | Direct |
| RMCF0805FT8M20 | Stackpole Electronics Inc | 12.173 | RMCF0805FT8M20CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04135 | kr.827.00 |
| Unit Price without VAT: | kr.0.04135 |
|---|---|
| Unit Price with VAT: | kr.0.05169 |







