CRCW08058K20JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 39.897
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.477
Unit Price: kr.1.27000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.16526
Datasheet

Direct


Panasonic Industry
In Stock: 90.991
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 611.201
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02111
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 27.387
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 55.738
Unit Price: kr.0.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.58694
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.390
Unit Price: kr.2.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.23934
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.17817
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.000
Unit Price: kr.1.14000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.22083
Datasheet
8.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08058K20JNTA

DigiKey Part Number
CRCW08058K20JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08058K20JNTA
Description
RES SMD 8.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08058K20JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08058K20JNEAVishay Dale39.897541-8.2KACT-NDkr.0.63000Direct
CRCW08058K20JNEAHPVishay Dale4.477541-8.20KTACT-NDkr.1.27000Upgrade
RCS08058K20JNEAVishay Dale0RCS08058K20JNEA-NDkr.0.16526Upgrade
ERJ-6GEYJ822VPanasonic Industry90.991P8.2KACT-NDkr.0.63000Direct
RC0805JR-078K2LYAGEO611.201311-8.2KARCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12586kr.629.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.12586
Unit Price with VAT:kr.0.15733