CRCW080586R6FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 24.103
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20472
Datasheet

Direct


Panasonic Industry
In Stock: 41.231
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 21.606
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.146
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12.728
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet
86.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080586R6FKTA

DigiKey Part Number
CRCW080586R6FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080586R6FKTA
Description
RES SMD 86.6 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080586R6FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080586R6FKEAVishay Dale24.103541-86.6CCT-NDkr.0.63000Direct
CRCW080586R6FKEAHPVishay Dale0CRCW080586R6FKEAHP-NDkr.0.20780Upgrade
RCS080586R6FKEAVishay Dale0RCS080586R6FKEA-NDkr.0.20472Upgrade
ERJ-6ENF86R6VPanasonic Industry41.231P86.6CCT-NDkr.0.76000Direct
RC0805FR-0786R6LYAGEO21.606311-86.6CRCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13987kr.699.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13987
Unit Price with VAT:kr.0.17484