82 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080582R0FKEAHP

DigiKey Part Number
541-82.0TTR-ND - Tape & Reel (TR)
541-82.0TCT-ND - Cut Tape (CT)
541-82.0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080582R0FKEAHP
Description
RES SMD 82 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080582R0FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56.239
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.62100kr.6.21
25kr.0.48680kr.12.17
50kr.0.41340kr.20.67
100kr.0.35500kr.35.50
250kr.0.29644kr.74.11
500kr.0.26272kr.131.36
1.000kr.0.23591kr.235.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18595kr.929.75
10.000kr.0.17400kr.1,740.00
15.000kr.0.16817kr.2,522.55
25.000kr.0.16186kr.4,046.50
35.000kr.0.15825kr.5,538.75
50.000kr.0.15483kr.7,741.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000