Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805820KJNEAHP | |
|---|---|
DigiKey Part Number | CRCW0805820KJNEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805820KJNEAHP |
Description | RES SMD 820K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805820KJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J824V | Panasonic Industry | 16.976 | P820KADCT-ND | kr.0.89000 | Direct |
| ERJ-P6WJ824V | Panasonic Industry | 4.590 | P16989CT-ND | kr.2.16000 | Direct |
| ERJ-P6WF8203V | Panasonic Industry | 4.185 | P16920CT-ND | kr.2.47000 | Upgrade |
| ERJ-UP6J824V | Panasonic Industry | 5.000 | 10-ERJ-UP6J824VCT-ND | kr.1.14000 | Upgrade |
| RPC0805FT820K-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT820K-UPTR-ND | kr.0.38377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20677 | kr.1,033.85 |
| Unit Price without VAT: | kr.0.20677 |
|---|---|
| Unit Price with VAT: | kr.0.25846 |




