
CRCW08057R32FKEA | |
---|---|
DigiKey Part Number | 541-7.32CCTR-ND - Tape & Reel (TR) 541-7.32CCCT-ND - Cut Tape (CT) 541-7.32CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08057R32FKEA |
Description | RES SMD 7.32 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08057R32FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.31400 | kr.3.14 |
25 | kr.0.23800 | kr.5.95 |
50 | kr.0.19580 | kr.9.79 |
100 | kr.0.16380 | kr.16.38 |
250 | kr.0.13208 | kr.33.02 |
500 | kr.0.11366 | kr.56.83 |
1.000 | kr.0.09926 | kr.99.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.06298 | kr.314.90 |
10.000 | kr.0.05542 | kr.554.20 |
15.000 | kr.0.05506 | kr.825.90 |
25.000 | kr.0.05465 | kr.1,366.25 |
35.000 | kr.0.05441 | kr.1,904.35 |
50.000 | kr.0.05417 | kr.2,708.50 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |