
CRCW08057M50FKEA | |
|---|---|
DigiKey Part Number | 541-7.50MCTR-ND - Tape & Reel (TR) 541-7.50MCCT-ND - Cut Tape (CT) 541-7.50MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08057M50FKEA |
Description | RES SMD 7.5M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08057M50FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 25 | kr.0.19960 | kr.4.99 |
| 50 | kr.0.16380 | kr.8.19 |
| 100 | kr.0.13570 | kr.13.57 |
| 250 | kr.0.10828 | kr.27.07 |
| 500 | kr.0.09242 | kr.46.21 |
| 1.000 | kr.0.08006 | kr.80.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06167 | kr.308.35 |
| 10.000 | kr.0.05587 | kr.558.70 |
| 15.000 | kr.0.05304 | kr.795.60 |
| 25.000 | kr.0.04999 | kr.1,249.75 |
| 35.000 | kr.0.04825 | kr.1,688.75 |
| 50.000 | kr.0.04659 | kr.2,329.50 |
| 60.000 | kr.0.04582 | kr.2,749.20 |
| 120.000 | kr.0.04328 | kr.5,193.60 |
| 125.000 | kr.0.04315 | kr.5,393.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

