CRCW08057K87FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8.392
Unit Price: kr.1.01000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09556
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.08131
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03830
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03476
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.04453
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet
7.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08057K87FKEAC

DigiKey Part Number
CRCW08057K87FKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08057K87FKEAC
Description
RES 7.87K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08057K87FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08057K87FKEBVishay Dale0CRCW08057K87FKEB-NDkr.0.04739Upgrade
CRCW08057K87FKEBCVishay Dale0CRCW08057K87FKEBC-NDkr.0.04373Parametric Equivalent
CRCW08057K87FKTAVishay Dale8.392541-CRCW08057K87FKTACT-NDkr.1.01000Parametric Equivalent
CRGH0805F7K87TE Connectivity Passive Product0CRGH0805F7K87-NDkr.0.09556Upgrade
CRM0805-FX-7871ELFBourns Inc.0CRM0805-FX-7871ELF-NDkr.0.08131Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04373kr.2,186.50
Unit Price without VAT:kr.0.04373
Unit Price with VAT:kr.0.05466