Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08057K50JNEAHP | |
|---|---|
DigiKey Part Number | CRCW08057K50JNEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08057K50JNEAHP |
Description | RES SMD 7.5K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08057K50JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J752V | Panasonic Industry | 15.817 | P7.5KADCT-ND | kr.0.89000 | Direct |
| ERJ-P6WJ752V | Panasonic Industry | 0 | ERJ-P6WJ752V-ND | kr.0.47062 | Direct |
| ERJ-P6WF7501V | Panasonic Industry | 0 | ERJ-P6WF7501V-ND | kr.0.58694 | Upgrade |
| ERJ-UP6J752V | Panasonic Industry | 0 | ERJ-UP6J752V-ND | kr.0.16215 | Upgrade |
| RPC0805FT7K50-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT7K50-UPTR-ND | kr.0.38377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20184 | kr.1,009.20 |
| Unit Price without VAT: | kr.0.20184 |
|---|---|
| Unit Price with VAT: | kr.0.25230 |




