Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW060349K9FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060349K9FKEBTR-ND - Tape & Reel (TR) 541-CRCW060349K9FKEBCT-ND - Cut Tape (CT) 541-CRCW060349K9FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060349K9FKEB |
Description | RES SMD 49.9K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060349K9FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060349K9DHTAP | Vishay Dale | 0 | CRCW060349K9DHTAP-ND | kr.0.39445 | Parametric Equivalent |
| CRCW060349K9DKEAP | Vishay Dale | 0 | CRCW060349K9DKEAP-ND | kr.0.22540 | Parametric Equivalent |
| CRCW060349K9FHEAP | Vishay Dale | 0 | CRCW060349K9FHEAP-ND | kr.0.23326 | Parametric Equivalent |
| CRCW060349K9FKTC | Vishay Dale | 0 | CRCW060349K9FKTC-ND | kr.0.10581 | Parametric Equivalent |
| ERJ-3EKF4992V | Panasonic Industry | 403.041 | P49.9KHCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03394 | kr.339.40 |
| 20.000 | kr.0.03034 | kr.606.80 |
| 30.000 | kr.0.02854 | kr.856.20 |
| 50.000 | kr.0.02658 | kr.1,329.00 |
| 100.000 | kr.0.02418 | kr.2,418.00 |
| Unit Price without VAT: | kr.0.03394 |
|---|---|
| Unit Price with VAT: | kr.0.04243 |




