CRCW08057K50FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12538
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 174.135
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 14.458
Unit Price: kr.1.01000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09556
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.08117
Datasheet

Parametric Equivalent


YAGEO
In Stock: 47
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.317
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28.480
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.10980
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.850
Unit Price: kr.0.63000
Datasheet
7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08057K50FKEBC

DigiKey Part Number
CRCW08057K50FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08057K50FKEBC
Description
RES 7.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08057K50FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08057K50FKEBVishay Dale0CRCW08057K50FKEB-NDkr.0.04739Upgrade
CRCW08057K50FKTBVishay Dale0CRCW08057K50FKTB-NDkr.0.12538Upgrade
CRCW08057K50FKEACVishay Dale174.135541-CRCW08057K50FKEACCT-NDkr.0.63000Parametric Equivalent
CRCW08057K50FKTAVishay Dale14.458541-CRCW08057K50FKTACT-NDkr.1.01000Parametric Equivalent
CRGH0805F7K5TE Connectivity Passive Product0CRGH0805F7K5-NDkr.0.09556Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04373kr.2,186.50
Unit Price without VAT:kr.0.04373
Unit Price with VAT:kr.0.05466