
| CRCW080575R0FKEAC | |
|---|---|
| DigiKey Part Number | 541-CRCW080575R0FKEACTR-ND - Tape & Reel (TR) 541-CRCW080575R0FKEACCT-ND - Cut Tape (CT) 541-CRCW080575R0FKEACDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW080575R0FKEAC | 
| Description | RES 75 OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW080575R0FKEAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.25600 | kr.2.56 | 
| 25 | kr.0.19200 | kr.4.80 | 
| 50 | kr.0.15740 | kr.7.87 | 
| 100 | kr.0.13060 | kr.13.06 | 
| 250 | kr.0.10368 | kr.25.92 | 
| 500 | kr.0.08858 | kr.44.29 | 
| 1.000 | kr.0.07654 | kr.76.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.05610 | kr.280.50 | 
| 10.000 | kr.0.04860 | kr.486.00 | 
| 15.000 | kr.0.04488 | kr.673.20 | 
| 25.000 | kr.0.04116 | kr.1,029.00 | 
| 35.000 | kr.0.04096 | kr.1,433.60 | 
| 50.000 | kr.0.04077 | kr.2,038.50 | 
| 60.000 | kr.0.04068 | kr.2,440.80 | 
| 120.000 | kr.0.04036 | kr.4,843.20 | 
| 125.000 | kr.0.04034 | kr.5,042.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark