CRCW08056M80JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 9.700
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 41.429
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 3.617
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.994
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.040
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.40674
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.06822
Datasheet
6.8 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08056M80JNTA

DigiKey Part Number
CRCW08056M80JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08056M80JNTA
Description
RES SMD 6.8M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08056M80JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08056M80JNEAVishay Dale9.700541-6.8MACT-NDkr.0.63000Direct
ERJ-6GEYJ685VPanasonic Industry41.429P6.8MACT-NDkr.0.63000Direct
RC0805JR-076M8LYAGEO3.617311-6.8MARCT-NDkr.0.63000Direct
RMCF0805JT6M80Stackpole Electronics Inc10.994738-RMCF0805JT6M80CT-NDkr.0.63000Direct
RMCF0805FT6M80Stackpole Electronics Inc1.040738-RMCF0805FT6M80CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12236kr.611.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12236
Unit Price with VAT:kr.0.15295