Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08056M80JNEBC | |
|---|---|
DigiKey Part Number | CRCW08056M80JNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08056M80JNEBC |
Description | RES 6.8M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056M80JNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08056M80JNEB | Vishay Dale | 0 | CRCW08056M80JNEB-ND | kr.0.03708 | Upgrade |
| CRCW08056M80JNEC | Vishay Dale | 0 | CRCW08056M80JNEC-ND | kr.0.03708 | Upgrade |
| CRCW08056M80FKEAC | Vishay Dale | 0 | CRCW08056M80FKEAC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW08056M80FKEBC | Vishay Dale | 0 | CRCW08056M80FKEBC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW08056M80JNEAC | Vishay Dale | 0 | CRCW08056M80JNEAC-ND | kr.0.02981 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02981 | kr.1,490.50 |
| Unit Price without VAT: | kr.0.02981 |
|---|---|
| Unit Price with VAT: | kr.0.03726 |








