CRCW08056M65FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.12584
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51786
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.63788
Datasheet

Parametric Equivalent


YAGEO
In Stock: 40
Unit Price: kr.0.64000
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08056M65FKEBC

DigiKey Part Number
CRCW08056M65FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08056M65FKEBC
Description
RES 6.65M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.65 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08056M65FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04415kr.2,207.50
Unit Price without VAT:kr.0.04415
Unit Price with VAT:kr.0.05519