
| CRCW0805681RFKEA | |
|---|---|
| DigiKey Part Number | 541-681CTR-ND - Tape & Reel (TR) 541-681CCT-ND - Cut Tape (CT) 541-681CDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0805681RFKEA | 
| Description | RES SMD 681 OHM 1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 681 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0805681RFKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26200 | kr.2.62 | 
| 25 | kr.0.19960 | kr.4.99 | 
| 50 | kr.0.16380 | kr.8.19 | 
| 100 | kr.0.13570 | kr.13.57 | 
| 250 | kr.0.10828 | kr.27.07 | 
| 500 | kr.0.09268 | kr.46.34 | 
| 1.000 | kr.0.08026 | kr.80.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.03494 | kr.174.70 | 
| 10.000 | kr.0.03492 | kr.349.20 | 
| 15.000 | kr.0.03468 | kr.520.20 | 
| 25.000 | kr.0.03439 | kr.859.75 | 
| 35.000 | kr.0.03422 | kr.1,197.70 | 
| 50.000 | kr.0.03406 | kr.1,703.00 | 
| 60.000 | kr.0.03398 | kr.2,038.80 | 
| 120.000 | kr.0.03370 | kr.4,044.00 | 
| 125.000 | kr.0.03368 | kr.4,210.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark