
CRCW0805680RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805680RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0805680RJNEBCT-ND - Cut Tape (CT) 541-CRCW0805680RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805680RJNEB |
Description | RES SMD 680 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805680RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805680RJNEAC | Vishay Dale | 48.779 | 541-CRCW0805680RJNEACCT-ND | kr.0.63000 | Similar |
| CRCW0805680RJNEBC | Vishay Dale | 40.000 | 541-CRCW0805680RJNEBCCT-ND | kr.0.63000 | Similar |
| CRCW0805680RFKEC | Vishay Dale | 0 | CRCW0805680RFKEC-ND | kr.0.04739 | Parametric Equivalent |
| CRCW0805680RJNEC | Vishay Dale | 0 | CRCW0805680RJNEC-ND | kr.0.03708 | Parametric Equivalent |
| ERJ-6GEYJ681V | Panasonic Industry | 159.415 | P680ACT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 25 | kr.0.16240 | kr.4.06 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.10840 | kr.10.84 |
| 250 | kr.0.08548 | kr.21.37 |
| 500 | kr.0.07240 | kr.36.20 |
| 1.000 | kr.0.06213 | kr.62.13 |
| 5.000 | kr.0.04590 | kr.229.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03987 | kr.398.70 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


