
CRCW0805680RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805680RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805680RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805680RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805680RFKEAHP |
Description | RES SMD 680 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805680RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.55700 | kr.5.57 |
| 25 | kr.0.43760 | kr.10.94 |
| 50 | kr.0.36860 | kr.18.43 |
| 100 | kr.0.28860 | kr.28.86 |
| 250 | kr.0.25396 | kr.63.49 |
| 500 | kr.0.23258 | kr.116.29 |
| 1.000 | kr.0.20832 | kr.208.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17311 | kr.865.55 |
| 10.000 | kr.0.16165 | kr.1,616.50 |
| 15.000 | kr.0.15606 | kr.2,340.90 |
| 25.000 | kr.0.15001 | kr.3,750.25 |
| 35.000 | kr.0.14655 | kr.5,129.25 |
| 50.000 | kr.0.14071 | kr.7,035.50 |
| 60.000 | kr.0.14047 | kr.8,428.20 |
| 120.000 | kr.0.13669 | kr.16,402.80 |
| 125.000 | kr.0.13643 | kr.17,053.75 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

