CRCW0805680KJNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00501
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.02879
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 39.550
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00591
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00403
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 11.506
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 23.958
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.00435
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.00350
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.00384
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.00344
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.00900
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04413
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805680KJNEBC

DigiKey Part Number
CRCW0805680KJNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805680KJNEBC
Description
RES 680K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805680KJNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03009kr.1,504.50
Unit Price without VAT:kr.0.03009
Unit Price with VAT:kr.0.03761