
CRCW0805665RFKEA | |
|---|---|
DigiKey Part Number | 541-665CTR-ND - Tape & Reel (TR) 541-665CCT-ND - Cut Tape (CT) 541-665CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805665RFKEA |
Description | RES SMD 665 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805665RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 25 | kr.0.21280 | kr.5.32 |
| 50 | kr.0.17440 | kr.8.72 |
| 100 | kr.0.14420 | kr.14.42 |
| 250 | kr.0.11512 | kr.28.78 |
| 500 | kr.0.09832 | kr.49.16 |
| 1.000 | kr.0.08519 | kr.85.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06188 | kr.309.40 |
| 10.000 | kr.0.05607 | kr.560.70 |
| 15.000 | kr.0.05324 | kr.798.60 |
| 25.000 | kr.0.05017 | kr.1,254.25 |
| 35.000 | kr.0.04842 | kr.1,694.70 |
| 50.000 | kr.0.04677 | kr.2,338.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

