Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW0805634RFKTC | |
|---|---|
DigiKey Part Number | CRCW0805634RFKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805634RFKTC |
Description | RES SMD 634 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805634RFKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805634RFKEAC | Vishay Dale | 0 | CRCW0805634RFKEAC-ND | kr.0.04373 | Similar |
| CRCW0805634RFKEBC | Vishay Dale | 0 | CRCW0805634RFKEBC-ND | kr.0.04373 | Similar |
| CRCW0805634RFHEAP | Vishay Dale | 0 | CRCW0805634RFHEAP-ND | kr.0.22540 | Parametric Equivalent |
| CRCW0805634RFKTA | Vishay Dale | 0 | CRCW0805634RFKTA-ND | kr.0.13987 | Parametric Equivalent |
| CRCW0805634RFKTB | Vishay Dale | 0 | CRCW0805634RFKTB-ND | kr.0.12538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.11411 | kr.2,282.20 |
| Unit Price without VAT: | kr.0.11411 |
|---|---|
| Unit Price with VAT: | kr.0.14264 |







