CRCW080561K9FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.24794
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12329
Datasheet

Direct


Panasonic Industry
In Stock: 16.831
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 14.825
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 22.834
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 17.060
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet
61.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080561K9FKTB

DigiKey Part Number
541-CRCW080561K9FKTBTR-ND - Tape & Reel (TR)
541-CRCW080561K9FKTBCT-ND - Cut Tape (CT)
541-CRCW080561K9FKTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080561K9FKTB
Description
RES SMD 61.9K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
61.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080561K9FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080561K9FKEACVishay Dale0CRCW080561K9FKEAC-NDkr.0.04373Similar
CRCW080561K9FKEBCVishay Dale0CRCW080561K9FKEBC-NDkr.0.04373Similar
CRCW080561K9DHEAPVishay Dale0CRCW080561K9DHEAP-NDkr.0.24794Parametric Equivalent
CRCW080561K9FHEAPVishay Dale0CRCW080561K9FHEAP-NDkr.0.22540Parametric Equivalent
CRCW080561K9FKTAVishay Dale0CRCW080561K9FKTA-NDkr.0.12329Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.51400kr.5.14
50kr.0.34240kr.17.12
100kr.0.29230kr.29.23
500kr.0.20972kr.104.86
1.000kr.0.18462kr.184.62
5.000kr.0.14151kr.707.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12786kr.1,278.60
20.000kr.0.11637kr.2,327.40
30.000kr.0.11062kr.3,318.60
50.000kr.0.10416kr.5,208.00
100.000kr.0.09697kr.9,697.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250