MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080560R4FKEAHP

DigiKey Part Number
541-CRCW080560R4FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW080560R4FKEAHPCT-ND - Cut Tape (CT)
541-CRCW080560R4FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080560R4FKEAHP
Description
RES SMD 60.4 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080560R4FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.53800kr.5.38
25kr.0.42240kr.10.56
50kr.0.35720kr.17.86
100kr.0.29630kr.29.63
250kr.0.25064kr.62.66
500kr.0.22362kr.111.81
1.000kr.0.20013kr.200.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16581kr.829.05
10.000kr.0.15010kr.1,501.00
15.000kr.0.14596kr.2,189.40
25.000kr.0.14174kr.3,543.50
35.000kr.0.13997kr.4,898.95
50.000kr.0.13679kr.6,839.50
60.000kr.0.13530kr.8,118.00
120.000kr.0.13038kr.15,645.60
125.000kr.0.13013kr.16,266.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250