
| CRCW08055R60FKEAHP | |
|---|---|
| DigiKey Part Number | 541-CRCW08055R60FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08055R60FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08055R60FKEAHPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW08055R60FKEAHP | 
| Description | RES SMD 5.6 OHM 1% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW08055R60FKEAHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.0.64000 | kr.6.40 | 
| 25 | kr.0.50680 | kr.12.67 | 
| 50 | kr.0.43000 | kr.21.50 | 
| 100 | kr.0.37120 | kr.37.12 | 
| 250 | kr.0.31104 | kr.77.76 | 
| 500 | kr.0.27660 | kr.138.30 | 
| 1.000 | kr.0.24928 | kr.249.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.18550 | kr.927.50 | 
| 10.000 | kr.0.17028 | kr.1,702.80 | 
| 15.000 | kr.0.16606 | kr.2,490.90 | 
| 25.000 | kr.0.16175 | kr.4,043.75 | 
| 35.000 | kr.0.16117 | kr.5,640.95 | 
| 50.000 | kr.0.16061 | kr.8,030.50 | 
| 60.000 | kr.0.16033 | kr.9,619.80 | 
| 120.000 | kr.0.15939 | kr.19,126.80 | 
| 125.000 | kr.0.15934 | kr.19,917.50 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark