MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08055R60FKEAHP

DigiKey Part Number
541-CRCW08055R60FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW08055R60FKEAHPCT-ND - Cut Tape (CT)
541-CRCW08055R60FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08055R60FKEAHP
Description
RES SMD 5.6 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08055R60FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.078
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.64000kr.6.40
25kr.0.50680kr.12.67
50kr.0.43000kr.21.50
100kr.0.37120kr.37.12
250kr.0.31104kr.77.76
500kr.0.27660kr.138.30
1.000kr.0.24928kr.249.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18550kr.927.50
10.000kr.0.17028kr.1,702.80
15.000kr.0.16606kr.2,490.90
25.000kr.0.16175kr.4,043.75
35.000kr.0.16117kr.5,640.95
50.000kr.0.16061kr.8,030.50
60.000kr.0.16033kr.9,619.80
120.000kr.0.15939kr.19,126.80
125.000kr.0.15934kr.19,917.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000