
CRCW08055R10FKEAHP | |
|---|---|
DigiKey Part Number | 541-5.10TTR-ND - Tape & Reel (TR) 541-5.10TCT-ND - Cut Tape (CT) 541-5.10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055R10FKEAHP |
Description | RES SMD 5.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055R10FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.47160 | kr.11.79 |
| 50 | kr.0.39940 | kr.19.97 |
| 100 | kr.0.34240 | kr.34.24 |
| 250 | kr.0.28504 | kr.71.26 |
| 500 | kr.0.25220 | kr.126.10 |
| 1.000 | kr.0.22621 | kr.226.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17775 | kr.888.75 |
| 10.000 | kr.0.16613 | kr.1,661.30 |
| 15.000 | kr.0.16047 | kr.2,407.05 |
| 25.000 | kr.0.15434 | kr.3,858.50 |
| 35.000 | kr.0.15083 | kr.5,279.05 |
| 50.000 | kr.0.14751 | kr.7,375.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

