Direct
Similar
Similar
Similar
Similar
Similar

CRCW08055M36FKTA | |
|---|---|
DigiKey Part Number | CRCW08055M36FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08055M36FKTA |
Description | RES SMD 5.36M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.36 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055M36FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055M36FKEA | Vishay Dale | 19.197 | 541-5.36MCCT-ND | kr.0.63000 | Direct |
| AF0805FR-075M36L | YAGEO | 0 | AF0805FR-075M36L-ND | kr.0.12466 | Similar |
| AR0805FR-075M36L | YAGEO | 0 | AR0805FR-075M36L-ND | kr.0.51301 | Similar |
| RC0805FR-075M36L | YAGEO | 9.985 | 13-RC0805FR-075M36LCT-ND | kr.0.63000 | Similar |
| RC2012F5364CS | Samsung Electro-Mechanics | 0 | 1276-5457-2-ND | kr.0.09436 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13876 | kr.693.80 |
| Unit Price without VAT: | kr.0.13876 |
|---|---|
| Unit Price with VAT: | kr.0.17345 |





