
CRCW08055K11FKTA | |
---|---|
DigiKey Part Number | 541-CRCW08055K11FKTATR-ND - Tape & Reel (TR) 541-CRCW08055K11FKTACT-ND - Cut Tape (CT) 541-CRCW08055K11FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055K11FKTA |
Description | RES SMD 5.11K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K11FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.48000 | kr.4.80 |
25 | kr.0.37360 | kr.9.34 |
50 | kr.0.31360 | kr.15.68 |
100 | kr.0.23810 | kr.23.81 |
250 | kr.0.19892 | kr.49.73 |
500 | kr.0.18624 | kr.93.12 |
1.000 | kr.0.16806 | kr.168.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.14108 | kr.705.40 |
10.000 | kr.0.10965 | kr.1,096.50 |
15.000 | kr.0.10231 | kr.1,534.65 |
25.000 | kr.0.09495 | kr.2,373.75 |
35.000 | kr.0.09457 | kr.3,309.95 |
50.000 | kr.0.09420 | kr.4,710.00 |
60.000 | kr.0.09402 | kr.5,641.20 |
120.000 | kr.0.09340 | kr.11,208.00 |
125.000 | kr.0.09336 | kr.11,670.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |