
CRCW0805560RFKEAHP | |
|---|---|
DigiKey Part Number | 541-560TTR-ND - Tape & Reel (TR) 541-560TCT-ND - Cut Tape (CT) 541-560TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805560RFKEAHP |
Description | RES SMD 560 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805560RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.49960 | kr.12.49 |
| 50 | kr.0.42480 | kr.21.24 |
| 100 | kr.0.36460 | kr.36.46 |
| 250 | kr.0.30484 | kr.76.21 |
| 500 | kr.0.27034 | kr.135.17 |
| 1.000 | kr.0.24301 | kr.243.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19195 | kr.959.75 |
| 10.000 | kr.0.17975 | kr.1,797.50 |
| 15.000 | kr.0.17381 | kr.2,607.15 |
| 25.000 | kr.0.16737 | kr.4,184.25 |
| 35.000 | kr.0.16368 | kr.5,728.80 |
| 50.000 | kr.0.16020 | kr.8,010.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

