CRCW0805560KJNEAHP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 18.093
Unit Price: kr.0.89000
Datasheet

Direct


Panasonic Industry
In Stock: 4.799
Unit Price: kr.2.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.531
Unit Price: kr.2.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.000
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.38377
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17845
Datasheet
560 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805560KJNEAHP

DigiKey Part Number
CRCW0805560KJNEAHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805560KJNEAHP
Description
RES SMD 560K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805560KJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J564VPanasonic Industry18.093P560KADCT-NDkr.0.89000Direct
ERJ-P6WJ564VPanasonic Industry4.799P16987CT-NDkr.2.28000Direct
ERJ-P6WF5603VPanasonic Industry14.531P16918CT-NDkr.2.66000Upgrade
ERJ-UP6J564VPanasonic Industry5.00010-ERJ-UP6J564VCT-NDkr.1.14000Upgrade
RPC0805FT560K-UPStackpole Electronics Inc0738-RPC0805FT560K-UPTR-NDkr.0.38377Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20677kr.1,033.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.20677
Unit Price with VAT:kr.0.25846