
CRCW0805560KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805560KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805560KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805560KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805560KFKEAHP |
Description | RES SMD 560K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805560KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.51480 | kr.12.87 |
| 50 | kr.0.43740 | kr.21.87 |
| 100 | kr.0.37600 | kr.37.60 |
| 250 | kr.0.31496 | kr.78.74 |
| 500 | kr.0.27960 | kr.139.80 |
| 1.000 | kr.0.25170 | kr.251.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19928 | kr.996.40 |
| 10.000 | kr.0.18678 | kr.1,867.80 |
| 15.000 | kr.0.18070 | kr.2,710.50 |
| 25.000 | kr.0.17410 | kr.4,352.50 |
| 35.000 | kr.0.17033 | kr.5,961.55 |
| 50.000 | kr.0.16675 | kr.8,337.50 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

